10-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated copper alloy contacts with a 2A current rating and 5.5mm mating pin length. The straight orientation, black housing, and UL94 V-0 flammability rating ensure reliable performance. Operating temperature range is -25°C to 105°C.
3M 961110-6404-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961110-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.