This 11-position rectangular surface mount connector features a 1-row configuration with a 0.1inch pitch and gold-plated contacts. It is available in packaging quantities of 21 and is compliant with RoHS regulations. The connector is designed for surface mount applications and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |