Right-angle male header connector featuring 12 positions and 12 contacts. This component utilizes copper alloy male pin contacts with gold plating for reliable mating, offering a contact mating length of 0.24 inches. Designed for through-hole mounting with a 2.54mm pitch, it operates within a temperature range of -25°C to 105°C and supports a maximum current rating of 2A. The black housing is constructed from durable materials, and the connector is RoHS compliant.
3M 961112-5604-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961112-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.