12-position, single-row male pin header with straight orientation and 2.54mm pitch. Features copper alloy contacts with gold plating, a 0.22-inch mating length, and a 2A maximum current rating. Designed for through-hole mounting with solder termination. Operating temperature range from -25°C to 105°C. Black housing color.
3M 961112-6404-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961112-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.