This 14-position surface mount header features black color and gold contact plating. The contact mating length is 0.28inch and the contact type is male pin. It is packaged in a rail/tube format with 17 pieces per package. The header is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |