This 14-position surface mount header features black color and gold contact plating. It has a contact mating length of 0.26 inch and is available in a package quantity of 300. The header is packaged in tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |