3M 961118-6404-AR technical specifications.
| Color | Black |
| Contact Mating Length | 0.22inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961118-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
