This 23-position surface mount header features a 1-row configuration with a 0.1inch pitch and gold-plated contacts. It is available in packaging quantities of 10 and is compliant with RoHS regulations. The header is designed for surface mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |