This 29-position rectangular connector features a black housing with gold-plated male pin contacts. It is designed for surface mount applications and has a contact mating length of 0.21inch. The connector is packaged in a rail/ tube format with 8 pieces per package. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |