8-position, 2-row right-angle male header connector featuring gold-plated copper alloy male pin contacts. This through-hole mount component has a 2.54mm pitch and 0.1inch row spacing, with a contact mating length of 0.24 inches. Rated for a maximum current of 2A and operating temperatures from -25°C to 105°C, the black housing is RoHS compliant.
3M 961208-5604-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961208-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.