This 8-position, 2-row surface mount rectangular connector features black color and gold contact plating. It has a contact mating length of 0.21inch and is available in a packaging quantity of 60 pieces per rail/tube. The connector has a pitch of 0.1inch and a row spacing of 0.1inch. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |