10-position, 2-row unshrouded header with a 2.54mm pitch. Features right-angle surface mount termination with solder contacts. Male pin contacts are copper alloy with gold plating, rated for 2A current. Black housing, operating temperature range of -25°C to 105°C. Packaged on tape and reel, RoHS compliant.
3M 961210-5500-AR-PR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961210-5500-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.