This 10-position, 2-row rectangular connector features black color and gold contact plating. It has a contact mating length of 0.21inch and is designed for surface mount applications. The connector is available in packaging quantities of 864 pieces per rail or tube. It is compliant with RoHS regulations and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 864 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |