12-position, 2-row straight male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with gold plating and a 5.5mm mating length, rated for 2A current. Insulated black housing with through-hole mounting and solder termination, operating from -25°C to 105°C.
3M 961212-6404-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.217inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Length | 15.24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961212-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.