
This 12-position 2-row rectangular connector features gold-plated male pin contacts and a black color. The connector is designed for surface mount applications and is packaged in a 40-piece rail/Tube configuration. It has a contact mating length of 0.26inch and a pitch of 0.1inch. The connector is RoHS compliant and suitable for general use.
3M 961212-6700-AR-TP technical specifications.
| Color | Black |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961212-6700-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
