16-position, 2-row unshrouded header with a 2.54mm pitch, designed for right-angle surface mount applications. Features male pin contacts made from copper alloy with gold plating for mating surfaces, ensuring reliable connectivity. The thermoplastic housing and insulation are black, with a UL94 V-0 flammability rating. This component supports a maximum current rating of 2A and operates within a temperature range of -25°C to 105°C, supplied in tape and reel packaging.
3M 961216-5500-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961216-5500-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.