Right-angle male header connector featuring 16 positions and 16 male pin contacts on a 2.54mm pitch. Constructed with a black housing and copper alloy contacts plated with gold for enhanced conductivity. Designed for through-hole mounting with solder termination, this connector operates within a temperature range of -25°C to 105°C and supports a maximum current rating of 2A.
3M 961216-5604-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961216-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.