This 16-position 2-row surface mount rectangular connector features a gold-plated contact and a termination of solder. It is packaged in tape and reel format and is compliant with RoHS regulations. The connector has a contact mating length of 0.21inch and a pitch of 0.1inch, with a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961216-6300-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961216-6300-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.