Right-angle male header connector featuring 20 positions across 2 rows with a 2.54mm pitch. Male pin contacts, constructed from gold-plated copper alloy, offer a mating length of 0.24 inches. This through-hole mount component has a black housing, a maximum current rating of 2A, and operates within a temperature range of -25°C to 105°C. Termination is via solder, and the product is RoHS compliant.
3M 961220-5604-AR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961220-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
