This 20-position 2-row rectangular connector features gold-plated male pins with a contact mating length of 0.21 inch and a pitch of 0.1 inch. It is designed for surface mount applications and is available in a 350-piece tape and reel packaging. The connector is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |