20-position, 2-row male header connector for board-to-board applications. Features straight, through-hole mounting with a 2.54mm pitch and 0.1-inch row spacing. Copper alloy male pins with gold plating ensure reliable mating, offering a 2A current rating. The black thermoplastic housing is UL94 V-0 rated for flammability, operating between -25°C and 105°C. Termination is via solder, with a contact mating length of 0.217 inches.
3M 961220-6404-AR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.217inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Length | 3.3mm |
| Length | 25.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961220-6404-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.