
24-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces, offering a 2A max current rating. Right-angle orientation and through-hole mounting with solder termination. Thermoplastic housing and insulation in black, with a UL94 V-0 flammability rating. Operating temperature range from -25°C to 105°C.
3M 961224-5604-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30.48mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961224-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
