
This 24-position 2-row rectangular connector features a surface mount design with a 0.1inch pitch and gold-plated contacts. It is available in packaging quantities of 20 and is compliant with RoHS regulations. The connector has a contact mating length of 0.21inch and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961224-6300-AR-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961224-6300-AR-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.