This 30-position, 2-row surface mount male pin header features black contacts with gold plating. It has a contact mating length of 0.21inch and a pitch of 0.1inch, with a row spacing of 0.1inch. The header is packaged on a tape and reel and is RoHS compliant. It is designed for surface mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |