This 36-position 2-row rectangular connector features a surface mount design with a 0.1inch pitch. It is available in a 13-pack packaging configuration. The connector is made from gold-plated contacts and is compliant with RoHS regulations. The contacts have a mating length of 0.21inch and are plated with gold. The connector is suitable for use in a variety of applications and is available from 3M.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |