
This 40-position, 2-row surface mount connector features black color and gold contact plating. It has a contact mating length of 0.21inch and a pitch of 0.1inch. The connector is available in a packaging quantity of 12 units per rail or tube. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961240-6300-AR-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961240-6300-AR-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.