
This 58-position rectangular surface mount connector features a 2-row configuration with a 0.1inch pitch. It is manufactured by 3M and has a gold-plated contact with a male pin type. The connector is available in a tape and reel packaging with 350 pieces per package. It is compliant with RoHS regulations and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961258-6300-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961258-6300-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.