This 60-position, 2-row rectangular surface mount connector features a 0.1inch pitch and gold-plated contacts. It is available in a tape and reel packaging format with 350 pieces per package. The connector is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |