Unshrouded header with 72 positions and a 2.54mm pitch, featuring a right-angle, through-hole mounting orientation. Male copper alloy contacts with gold plating ensure reliable connections, rated for 2A current and operating temperatures from -25°C to 105°C. The black housing is constructed from UL94 V-0 rated material for enhanced safety.
3M 961272-5604-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961272-5604-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.