3M 961406-9040804-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.084inch |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961406-9040804-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
