
This 10-position, 2-row through-hole connector features a black housing with gold-plated contacts. It measures 1.512 inches in length and has a pitch of 0.1 inch, with a row spacing of 0.1 inch. The connector is available in a bulk packaging configuration with 400 pieces per package. It is compliant with RoHS regulations and is suitable for general-purpose applications.
3M 961410-8041504-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.512inch |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961410-8041504-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.