This 14-position through-hole connector features a black color and gold contact plating. It has a length of 1.012 inches and a pitch of 0.1 inches. The connector is available in a bulk packaging with 600 pieces per package. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.012inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |