This 14-position rectangular connector features a black color with gold plating, a 0.1inch pitch, and is designed for through-hole mounting. It is available in a bulk packaging quantity of 500 pieces. The connector is compliant with RoHS regulations. The dimensions of the connector are 1.084inch in length and 0.13inch in tail length.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.084inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |