This 14-position rectangular connector features a black color and gold contact plating. It has a length of 1.638 inches and a pitch of 0.1 inches. The connector is designed for through-hole mount and has a tail length of 0.13 inches. It is available in a bulk packaging quantity of 240 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.638inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |