This 32-position, 2-row through-hole connector features black color and gold plating. It has a length of 0.882 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch and a tail length of 0.13 inch. The connector is available in a bulk packaging with 180 pieces per package and is RoHS compliant.
3M 961432-8041204-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.882inch |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961432-8041204-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.