3M 963105-2000-AR-PR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 963 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 963105-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.