
20-position, single-row receptacle connector featuring gold-plated copper alloy contacts with a square shape. Designed for surface mount applications with a 2.54mm pitch and straight orientation. This female socket connector offers a maximum current rating of 2A and a DC rated voltage of 1kV, operating within a temperature range of -25°C to 105°C. The black thermoplastic housing ensures UL94 V-0 flammability rating.
3M 963120-2000-AR-PR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 963 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 963120-2000-AR-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
