
20-position, single-row female socket header with a 2.54mm pitch, designed for through-board mounting. Features gold-plated copper alloy square contacts for reliable mating, a thermoplastic black housing, and a straight orientation. Rated for 2A maximum current and 1kV DC, operating between -25°C and 105°C. This RoHS compliant component boasts UL94 V-0 flammability rating and is supplied in rail/tube packaging.
3M 963120-2000-AR-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 372 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 963 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 963120-2000-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
