
2.54mm pitch, 20-position, 2-row female socket connector designed for board-to-board applications. Features gold-plated copper alloy contacts with a square shape and surface mount termination. Rated for 2A maximum current and 1kV DC voltage, operating between -25°C and 105°C. The black thermoplastic housing offers UL94 V-0 flammability resistance.
3M 963220-2000-AR-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 25.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 322 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 963 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 963220-2000-AR-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
