
34-position, 2-row female socket header for surface mount applications. Features gold-plated copper alloy contacts with a square mating shape, offering a 2A current rating and 1kV voltage rating. Constructed with a black thermoplastic housing and insulation, this component boasts a 2.54mm pitch and row spacing, with a straight orientation. Operating temperature range is -25°C to 105°C, and it meets UL94 V-0 flammability standards.
3M 963234-2000-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 43.18mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 963 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 963234-2000-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
