3M 963E technical specifications.
| Height | 188mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 120V |
| Weight | 1.1kg |
| Width | 18cm |
| RoHS | Compliant |
Download the complete datasheet for 3M 963E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
