
3M Electrically Conductive Adhesive Transfer Tape 9703 is a 2 mil thick, pressure-sensitive adhesive (PSA) tape with anisotropic (Z-axis) electrical conductivity. It is filled with silver conductive particles that allow electrical connection through the tape thickness while remaining electrically insulating in the X-Y plane. It is designed for EMI shielding, grounding, and bonding medium-pitch flexible circuits to PCBs or LCD screens without shorting adjacent circuitry. The acrylic adhesive offers low outgassing and high adhesion to substrates like copper, gold, FR-4 epoxy, and stainless steel.
Checking distributor stock and pricing after the page loads.
| Thickness | 2mil |
| Adhesive Type | Filled Acrylic |
| Conductive Filler | Silver Particles |
| Conductivity Direction | Anisotropic (Z-Axis) |
| Operating Temperature Range | -40 to 85Celsius |
| Adhesion to Steel | 29oz/in |
| Liner Type | Polycoated Kraft Paper (PCK) |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | Meets ASTM E595 |