3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure-sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles that enable electrical interconnections through the adhesive thickness (Z-axis) while maintaining electrical insulation in the plane of the adhesive (X,Y-axis). It is designed for EMI shielding, grounding, and bonding flexible circuits to various substrates without the need for thermal curing.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic Pressure Sensitive |
| Thickness | 6mil |
| Adhesion to Stainless Steel | 29oz/in |
| Operating Temperature - Maximum | 85°C |
| Operating Temperature - Minimum | -40°C |
| Conductivity Type | Anisotropic (Z-Axis) |
| Filler Type | Silver Particles |
| Contact Resistance | < 0.5Ohms/sq |
| Minimum Pitch | 32mil |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | ASTM E595 Compliant |