3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a pressure-sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) while remaining electrically insulating in the plane of the adhesive (X-Y axis). It is designed for grounding, EMI shielding, and bonding flexible circuits to rigid PCBs or LCD screens without the need for thermal curing.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Thickness | 2mil |
| Contact Resistance | < 0.5Ohms |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Adhesion to Steel | 25oz/in |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | Low Outgassing (ASTM E595) |