3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis anisotropic electrically conductive pressure-sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates and can help enable Z-axis interconnects without shorting adjacent circuitry. This double-sided tape provides low resistance for small contact areas and high frequencies, offering robust protection against EMI and is suitable for bond medium pitch flexible circuits with other flexible circuits, rigid PCBs, or LCD screens.
3M 9703SQ-4(5) technical specifications.
| Adhesive Type | Filled Acrylic PSA |
| Filler Type | Silver Particles |
| Thickness | 2mil |
| Adhesion to Stainless Steel | 29oz/in |
| Operating Temperature - Minimum | -40deg C |
| Operating Temperature - Maximum | 85deg C |
| Contact Resistance | < 0.3Ohms |
| Outgassing (TML) | 0.74% |
| Outgassing (CVCM) | 0.01% |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing Standard | ASTM E595 |
Download the complete datasheet for 3M 9703SQ-4(5) to view detailed technical specifications.
No datasheet is available for this part.