3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive transfer tape with anisotropic electrical conductivity. It is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates while remaining insulating in the XY plane. It features low-outgassing properties suitable for aerospace and defense, high solvent resistance, and adhesion to variety of substrates including FR-4, polyimide, and aluminum. It does not require thermal curing for bonding.
Checking distributor stock and pricing after the page loads.
| Thickness | 2mil |
| Adhesion to Stainless Steel | 29oz/in |
| Adhesive Type | Conductive Acrylic |
| Filler Type | Silver Particles |
| Operating Temperature Range | -40 to 85°C |
| Contact Resistance | < 0.003Ohm-inch² |
| Minimum Pitch | 20mil |
| RoHS | Compliant |
| Halogen Free | Compliant |
| Outgassing | ASTM E595 |