3M 9707-0.75"-36YDS technical specifications.
| Color | Grey |
| Length | 108foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.635mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 9707-0.75"-36YDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.