3M 9707-2"-4"-25 technical specifications.
| Length | 4inch |
| Package Quantity | 1 |
| Packaging | Box |
| Thickness | 0.102mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 9707-2"-4"-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.