3M 971325MMX33MTR technical specifications.
| Material | ACRYLIC |
| Max Operating Temperature | 38°C |
| Min Operating Temperature | 15°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 971325MMX33MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
