3M 9713260MMX98.7M technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 60°C |
| Series | 9713 |
| Thickness | 0.089mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 9713260MMX98.7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.